SAM Precision Precision Screwdriver, 15 Tip, 50 mm Blade, 141mm Overall

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
221-5011
Mfr. Part No.:
276-T-15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Size

15

Blade Length

50mm

Overall Length

141mm

Blade Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Precision screwdriver for Torx® screws Equipped with a chrome vanadium steel blade and a swivel head.

Chromed blade body

Burnished tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy