RS PRO Pozidriv Insulated Screwdriver, PZ3 Tip, 150 mm Blade, VDE/1000V
- RS Stock No.:
- 499-2515
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.19
(exc. VAT)
€18.68
(inc. VAT)
- RS Stock No.:
- 499-2515
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable
Standards
VDE 0680/2
Related links
- BETA Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 277mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 253mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- Teng Tools Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 275mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Sibille Pozidriv Screwdriver 150 mm Blade, VDE/1000V
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall

