Bahco Pozidriv, PZ1 Tip, 150 mm Blade, VDE/1000V, 250 mm Overall
- RS Stock No.:
- 688-0035
- Mfr. Part No.:
- 816VDE-1-150
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-0035
- Mfr. Part No.:
- 816VDE-1-150
- Manufacturer:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Overall Length | 250 mm | |
| Handle Material | Bi-material | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Overall Length 250 mm | ||
Handle Material Bi-material | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Bahco Flat 150 mm Blade 250 mm Overall
- Bahco Pozidriv 100 mm Blade 190 mm Overall
- Bahco Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Wera Pozidriv Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 248mm Overall
- Bosch Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved
- Bahco Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- CK Pozidriv 150 mm Blade 285 mm Overall
