Facom Insulated Screwdriver, 75 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 769-1735
- Mfr. Part No.:
- AT3X75VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Limited stock
- 109 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 769-1735
- Mfr. Part No.:
- AT3X75VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Tip Width | 3 mm | |
| Insulation | Insulated | |
| Overall Length | 178mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Bi Material Grip | |
| Standards/Approvals | DIN ISO 2380-2, ASME B107.600, NF ISO 2380-2, ISO 2380-1, DIN ISO 2380-1, EN 60900, ISO 2380-2, NF EN 60900, NF ISO 2380-1, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 500μm | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Tip Width 3 mm | ||
Insulation Insulated | ||
Overall Length 178mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Bi Material Grip | ||
Standards/Approvals DIN ISO 2380-2, ASME B107.600, NF ISO 2380-2, ISO 2380-1, DIN ISO 2380-1, EN 60900, ISO 2380-2, NF EN 60900, NF ISO 2380-1, DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM PROTWIST® 1000 V insulated Screwdriver
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• High-quality screwdriver designed to under voltage up to 1000 V ac and 1500V dc
• Sheathed blade with a bare length of 15 mm
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Approvals & Certification:
• VDE
• INF ISO 2380-1 / NF ISO 2380-2
• DIN/ISO 2380-1 IEC 60900:2004 / DIN ISO 2380-2
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500 V DC. It guarantees safe operation under this voltage.
Standards
NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2.
Related links
- Facom Insulated Screwdriver 178mm Overall
- Facom Insulated Screwdriver 170mm Overall
- Facom Insulated Screwdriver 179mm Overall
- Expert by Facom Insulated Screwdriver 177mm Overall
- Facom Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 179mm Overall
- Bahco Slotted Screwdriver 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
