Wera Insulated Screwdriver, PZ4 Tip, 200 mm Blade VDE/1000V Approved, 312mm Overall
- RS Stock No.:
- 875-8757
- Mfr. Part No.:
- 05006168001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€24.98
(exc. VAT)
€30.73
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.98 |
*price indicative
- RS Stock No.:
- 875-8757
- Mfr. Part No.:
- 05006168001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ4 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Overall Length | 312mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ4 | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Overall Length 312mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Chrome Plated, Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
165 i PZ VDE Insulated screwdriver for Pozidriv screws
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
165 i PZ VDE Insulated screwdriver for Pozidriv screws, PZ 4 x 200 mm
Related links
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 312mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 365mm Overall
- Knipex Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 305mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 305mm Overall
- Wera Square Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved
