Wera Slotted Screwdriver, 175 mm Blade, 287mm Overall
- RS Stock No.:
- 875-8801
- Mfr. Part No.:
- 05007640001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 875-8801
- Mfr. Part No.:
- 05007640001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.6mm | |
| Tip Width | 8 mm | |
| Insulation | Insulated | |
| Blade Length | 175mm | |
| Overall Length | 287mm | |
| Handle Material | Hardwearing Plastic (Core) | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.6mm | ||
Tip Width 8 mm | ||
Insulation Insulated | ||
Blade Length 175mm | ||
Overall Length 287mm | ||
Handle Material Hardwearing Plastic (Core) | ||
Blade Material Chrome Plated, Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334 Screwdriver for slotted screws
High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Slotted screwdriver - workshop blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
334 Screwdriver for slotted screws, 1.6 x 8 x 175 mm
Related links
- Wera Slotted Screwdriver 287mm Overall
- Phoenix Contact Screwdriver 287mm Overall
- Wera Insulated Screwdriver 287mm Overall
- Facom Slotted Screwdriver 270mm Overall
- Facom Slotted Screwdriver 300mm Overall
- Stanley Slotted Screwdriver 175mm Overall
- RS PRO Slotted Screwdriver 295mm Overall
- SAM Slotted Screwdriver 113mm Overall
