Wera Slotted Screwdriver, 150 mm Blade, 231mm Overall
- RS Stock No.:
- 875-8814
- Mfr. Part No.:
- 05008008001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 875-8814
- Mfr. Part No.:
- 05008008001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 231mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 231mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws
High quality Kraftform Plus screwdriver with electricians blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Slotted screwdriver -electricians blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
335 Screwdriver for slotted screws, 0.5 x 3 x 150 mm
Related links
- Wera Slotted Screwdriver 255mm Overall
- Wera Slotted Screwdriver 235mm Overall
- Vessel Slotted Screwdriver 250mm Overall
- BETA Slotted Screwdriver 269mm Overall
- RS PRO Slotted Screwdriver 270mm Overall
- RS PRO Slotted Screwdriver 250mm Overall
- RS PRO Slotted Screwdriver 260mm Overall
- Facom Slotted Screwdriver 300mm Overall
