Facom Slotted Screwdriver, 150 mm Blade, 300mm Overall
- RS Stock No.:
- 191-4108
- Mfr. Part No.:
- ATWH8X175
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.24
(exc. VAT)
€23.67
(inc. VAT)
Limited stock
- 63 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.24 |
*price indicative
- RS Stock No.:
- 191-4108
- Mfr. Part No.:
- ATWH8X175
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Tip Width | 8 mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 300mm | |
| Handle Material | Bi-Material | |
| Blade Material | Carbon Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-1, DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-2, ISO 2380-2, ASME B107.600, ISO 2380-1 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Tip Width 8 mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 300mm | ||
Handle Material Bi-Material | ||
Blade Material Carbon Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-1, DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-2, ISO 2380-2, ASME B107.600, ISO 2380-1 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FacomProtwist Screwdriver Slotted 8x175mm with Hexagon Bolster;Very tough high-grade carbon silicon steel blade.
Moulded Ergonomic polymer handle.
Impact, abrasion & chemical resistant
Soft zones to provide a strong comfortable grip, prevents blistering and abrasions
Related links
- Facom Slotted Screwdriver 300mm Overall
- Facom Slotted Screwdriver 275mm Overall
- Facom Slotted Screwdriver 259mm Overall
- Facom Slotted Screwdriver 270mm Overall
- Facom Slotted Screwdriver 260mm Overall
- Expert by Facom Slotted Screwdriver 266mm Overall
- Facom Slotted Screwdriver, 150 mm Blade
- BETA Slotted Screwdriver 300mm Overall
