Wera Slotted Screwdriver, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 827-766
- Mfr. Part No.:
- 05007900001
- Manufacturer:
- Wera
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.97
(exc. VAT)
€23.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.97 |
| 10 + | €17.45 |
*price indicative
- RS Stock No.:
- 827-766
- Mfr. Part No.:
- 05007900001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1mm | |
| Tip Width | 6 mm | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Handle Material | Plastic | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1mm | ||
Tip Width 6 mm | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Handle Material Plastic | ||
Grip Style Ball Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Ball-Grip Slotted screwdriver is designed specifically for optimal performance with slotted screws. Engineered with the innovative Kraftform series 1800 handle, it excels in power transmission and enables precise control while minimising hand strain. The unique handle configuration with soft and hard zones ensures an ergonomic grip, allowing users to apply high torque without discomfort. Its pioneering Lasertip technology reliably prevents slipping, enhancing both safety and efficiency during use. Crafted for both hobbyists and professionals, this screwdriver simplifies the task of driving screws in confined spaces, making it an indispensable tool for any toolkit.
Kraftform series 1800 handle ensures a comfortable grip while providing exceptional torque
Soft handle zones deliver superior grip and low-loss power transmission
Hard handle zones facilitate high power transmission when force is applied directly
Lasertip technology bites into the screw head for a secure fit and prevents slippage
Narrow transition between handle and blade allows access to sunken screws in tight spaces
Recesses at the handle's TOP provide precise adjustment capabilities during use
Anti-roll protection design keeps the screwdriver in place
Related links
- Expert by Facom Slotted Screwdriver 205mm Overall
- Wera Screwdriver 205mm Overall
- Wera Philips Screwdriver 100 mm Blade, 205mm Overall
- Wera Screwdriver 100 mm Blade, 205mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 205mm Overall
- Phoenix Contact Torx Screwdriver 100 mm Blade, 205mm Overall
- Wera Hexagon Screwdriver 100 mm Blade, 205mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 205mm Overall
