Wera Philips Screwdriver, PH1 Tip, 300 mm Blade, 398mm Overall
- RS Stock No.:
- 875-8827
- Mfr. Part No.:
- 05008715001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 875-8827
- Mfr. Part No.:
- 05008715001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 300mm | |
| Overall Length | 398mm | |
| ESD Safe | No | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 300mm | ||
Overall Length 398mm | ||
ESD Safe No | ||
Blade Material Chrome Plated, Stainless Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 PH Screwdriver for Phillips screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver for cross-recess screws, Phillips
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
350 PH Screwdriver for Phillips screws, PH 1 x 300 mm
Related links
- Wera Philips Screwdriver 80 mm Blade, 178mm Overall
- Wiha Philips Screwdriver 300 mm Blade, 411mm Overall
- Wera Philips Screwdriver 80 mm Blade
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 398mm Overall
- Wera Slotted Speciality Tip Screwdriver 300 mm Blade, 398mm Overall
- Wera Pozidriv Screwdriver 300 mm Blade, 398mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
