Wera Screwdriver, 3 mm Tip, 75 mm Blade
- RS Stock No.:
- 875-8912
- Distrelec Article No.:
- 300-35-261
- Mfr. Part No.:
- 05023110001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 875-8912
- Distrelec Article No.:
- 300-35-261
- Mfr. Part No.:
- 05023110001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 3 mm | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
354 Screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal screwdriver Hex-Plus
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hex-Plus allows socket head screws to live longer
Hexagonal anti-roll feature against rolling away
354 Screwdriver for hexagon socket screws, 3 x 75 mm
Related links
- Facom Screwdriver 75 mm Blade, 169mm Overall
- Facom Hexagon Screwdriver 75 mm Blade, 169mm Overall
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 182mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Wera Screwdriver 157mm Overall
- Wiha Screwdriver 75 mm Blade, 179mm Overall
- SAM Screwdriver 75 mm Blade, 170mm Overall
