SAM Round Screwdriver, 3 mm Tip, 75 mm Blade, 160 mm Overall
- RS Stock No.:
- 209-619
- Mfr. Part No.:
- TT-0PZ75
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-619
- Mfr. Part No.:
- TT-0PZ75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Round | |
| Tip Size | 3 mm | |
| Model Number | TT-0PZ75 | |
| Blade Length | 75 mm | |
| Overall Length | 160 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Round | ||
Tip Size 3 mm | ||
Model Number TT-0PZ75 | ||
Blade Length 75 mm | ||
Overall Length 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-0PZ75
The SAM Outillage Pozidriv tradition round blade screwdriver is expertly designed for precision and durability, making it an essential tool for both professional tradespeople and DIY enthusiasts alike. The screwdriver features a classic design that conforms to time-tested standards, ensuring reliable performance in a variety of tasks. Its ergonomic handle offers a comfortable grip, allowing for extended use without fatigue. Crafted with high quality materials, this tool promises longevity while maintaining its sharpness for optimal functionality.
Adheres to NF ISO and DIN standards
Lightweight for ease of use
Compact for tight spaces
Lifetime guarantee
Certified for professional integrity
Lightweight for ease of use
Compact for tight spaces
Lifetime guarantee
Certified for professional integrity
Related links
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Screwdriver 75 mm Blade, 170mm Overall
- SAM Round Slotted 40 mm Blade, 90 mm Overall
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Round Screwdriver Bit 3/4 in Drive 25 mm Overall
- Wiha Slotted Screwdriver 60 mm Blade, 160 mm Overall
- SAM Round Screwdriver Bit 430 mm Tip 25mm Overall
