Tempo Stainless Steel Scriber
- RS Stock No.:
- 834-995
- Mfr. Part No.:
- PA1922-1
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.35 |
*price indicative
- RS Stock No.:
- 834-995
- Mfr. Part No.:
- PA1922-1
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Scriber | |
| Diamond Tipped | No | |
| Retractable | No | |
| Point Type | Wedge | |
| Material | Stainless Steel | |
| Overall Length | 5.25in | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Scriber | ||
Diamond Tipped No | ||
Retractable No | ||
Point Type Wedge | ||
Material Stainless Steel | ||
Overall Length 5.25in | ||
- COO (Country of Origin):
- TW
The Tempo Fiber optic carbide is a precision tool designed for crafting sharp, accurate lines on various surfaces, enhancing the efficiency of your Fibre optic tasks.
Pen-type scribe with screw-in non-reversible carbide tip for enhanced durability
Wedge-shaped tip allows for precise line engraving
Equipped with a pocket-clip for convenient carrying
Constructed from stainless steel for added strength and longevity
Related links
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
- Vogel Retractable Steel Scriber
- Vogel Retractable Special Steel Scriber
- Vogel Diamond Tipped Retractable Steel Scriber
- Tempo 24B Tone Generator, 1 Tone
- Tempo CableScout TV220E Time Domain Reflectometer 1 ns 500 ns
- Scribers
- Miller Diamond Tipped Retractable Stainless Steel Scribe
