Vikan Hard Bristle Scrubbing Brush Orange, 17 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

€3.92

(exc. VAT)

€4.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.92

*price indicative

RS Stock No.:
176-6634
Mfr. Part No.:
64407
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Cleaning Hands, Surface, Container

Product Type

Scrubbing Brush

Hard/Soft

Hard

Bristle Material

Polyester

Bristle Length

17mm

Overall Width

130mm

Food Safe

Yes

Brush Type

Nail Brush

Bristle Colour

Orange

Standards/Approvals

EU1935/2004, REACH, Halal, EU

Handle Material

Polypropylene

Overall Depth

50mm

RoHS Status: Exempt

COO (Country of Origin):
DK
An ideal “mixing station”, where you can mix ingredients stored in smaller Vikan buckets or in 20 Litre Buckets. Perfect for solid or liquid ingredients.Large enough to meet all your mixing needs, but small enough for safe lifting and transport. Features like the bottom handle and a rounded rim and lip also facilitate ergonomic, no-spill lifting and pouring. Durable bevelled measurements inside.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy