Vikan Hard Bristle Scrubbing Brush Blue, 40 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6639
- Mfr. Part No.:
- 70373
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€31.25
(exc. VAT)
€38.44
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.25 |
*price indicative
- RS Stock No.:
- 176-6639
- Mfr. Part No.:
- 70373
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Industrial Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Bristle Length | 40mm | |
| Overall Width | 205mm | |
| Food Safe | Yes | |
| Brush Type | Tank Brush | |
| Bristle Colour | Blue | |
| Standards/Approvals | EU, REACH, EU1935/2004, Halal | |
| Overall Depth | 130mm | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Industrial Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Bristle Length 40mm | ||
Overall Width 205mm | ||
Food Safe Yes | ||
Brush Type Tank Brush | ||
Bristle Colour Blue | ||
Standards/Approvals EU, REACH, EU1935/2004, Halal | ||
Overall Depth 130mm | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The oval-shaped brush with stiff bristles is effective for scrubbing inside large industrial tanks and other large container-like equipment. The rounded edges work well to clean down the sides of equipment where the entry point is from above. It also fits well into large channel drains.
Related links
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
