Vikan Hard Bristle Scrubbing Brush Red, 40 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6640
- Mfr. Part No.:
- 70374
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€31.25
(exc. VAT)
€38.44
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.25 |
*price indicative
- RS Stock No.:
- 176-6640
- Mfr. Part No.:
- 70374
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Industrial Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Bristle Length | 40mm | |
| Overall Width | 205mm | |
| Food Safe | Yes | |
| Brush Type | Tank Brush | |
| Bristle Colour | Red | |
| Standards/Approvals | REACH, EU, Halal, EU1935/2004 | |
| Overall Depth | 130mm | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Industrial Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Bristle Length 40mm | ||
Overall Width 205mm | ||
Food Safe Yes | ||
Brush Type Tank Brush | ||
Bristle Colour Red | ||
Standards/Approvals REACH, EU, Halal, EU1935/2004 | ||
Overall Depth 130mm | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The oval-shaped brush with stiff bristles is effective for scrubbing inside large industrial tanks and other large container-like equipment. The rounded edges work well to clean down the sides of equipment where the entry point is from above. It also fits well into large channel drains.
Related links
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
