Vikan White Scrubbing Brush, 41 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6641
- Mfr. Part No.:
- 70475
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€19.85
(exc. VAT)
€24.42
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.85 |
*price indicative
- RS Stock No.:
- 176-6641
- Mfr. Part No.:
- 70475
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | White | |
| Bristle Length | 41mm | |
| Overall Width | 150mm | |
| Overall Length | 265mm | |
| Standards/Approvals | Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant, FDA compliant raw material (CFR 21), Suitable for Food Contact (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Overall Height | 10mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour White | ||
Bristle Length 41mm | ||
Overall Width 150mm | ||
Overall Length 265mm | ||
Standards/Approvals Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant, FDA compliant raw material (CFR 21), Suitable for Food Contact (EU 1935/2004), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
Overall Height 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The High-Low brush is particularly suitable for cleaning fillets (junction between floor/wall) and under machines and equipment since the angle of the thread enables you to place the mounted handle parallel to the floor and thus clean/scrub under the equipment. This brush is also ideal for cleaning drains and gulleys.
Related links
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan Red Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
