Vikan White Scrubbing Brush, 20 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7570
- Mfr. Part No.:
- 35875
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.04 |
*price indicative
- RS Stock No.:
- 176-7570
- Mfr. Part No.:
- 35875
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | White | |
| Bristle Length | 20mm | |
| Overall Width | 50mm | |
| Overall Length | 165mm | |
| Overall Height | 45mm | |
| Standards/Approvals | FDA, Halal | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour White | ||
Bristle Length 20mm | ||
Overall Width 50mm | ||
Overall Length 165mm | ||
Overall Height 45mm | ||
Standards/Approvals FDA, Halal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This small hand scrubbing brush is suitable for cleaning tables and cutting boards. It is designed to fit a small hand where item no 3890 is too large.
Related links
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan White Scrubbing Brush Polyester bristle material
- Vikan Red Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
