- RS Stock No.:
- 176-7506
- Mfr. Part No.:
- 41925
- Manufacturer:
- Vikan
10 In stock for delivery within 2 working days
Added
Price Each
€10.20
(exc. VAT)
€12.55
(inc. VAT)
Units | Per unit |
1 + | €10.20 |
- RS Stock No.:
- 176-7506
- Mfr. Part No.:
- 41925
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This is the work horse of the Vikan range. It has a comfortable grip allowing the operator to work for long periods of time. The hard bristle makes this your choice when a washing action is needed. It is suitable for use on all types of equipment, tables and walls. You can use the brush holding both the grip or grasp the brush head to give a better feeling of your cleaning.
Specifications
Attribute | Value |
---|---|
Application | Multipurpose Cleaning |
Hard/Soft | Hard |
Bristle Material | Polyester |
Colour | White |
Bristle Length | 36mm |
Product Depth | 70mm |
Product Width | 270mm |
Food Processing Safe | Yes |
Brush Type | Washing Brush |