Vikan Hard Bristle White Scrubbing Brush White, 33 mm bristle length
- RS Stock No.:
- 276-4985
- Mfr. Part No.:
- 70355
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€20.96
(exc. VAT)
€25.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.96 |
*price indicative
- RS Stock No.:
- 276-4985
- Mfr. Part No.:
- 70355
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Heavy Duty Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Handle Colour | White | |
| Bristle Length | 33mm | |
| Overall Width | 130mm | |
| Food Safe | Yes | |
| Brush Type | Meat Mincer | |
| Bristle Colour | White | |
| Standards/Approvals | EU Regulation 2023/2006/EC, UK 2019 No. 704, FDA compliant raw material (CFR 21), EC 1935/2004, REACH Regulation (EC) No. 1907/2006 | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Heavy Duty Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Handle Colour White | ||
Bristle Length 33mm | ||
Overall Width 130mm | ||
Food Safe Yes | ||
Brush Type Meat Mincer | ||
Bristle Colour White | ||
Standards/Approvals EU Regulation 2023/2006/EC, UK 2019 No. 704, FDA compliant raw material (CFR 21), EC 1935/2004, REACH Regulation (EC) No. 1907/2006 | ||
Overall Depth 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Meat Mincer Brush is designed for cleaning tanks and containers, this Meat Mincer brush can also clean feeder pipes and tubes in food production equipment.
Can be used with handle
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Hand Brush White, 110 mm bristle length
