Vikan Hard Bristle Green Scrubbing Brush Green, 50 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.75

*price indicative

RS Stock No.:
176-7541
Mfr. Part No.:
45892
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Food and Industrial Applications, General Cleaning

Product Type

Scrubbing Brush

Hard/Soft

Hard

Bristle Material

Polyester

Handle Colour

Green

Bristle Length

50mm

Overall Width

300mm

Food Safe

Yes

Brush Type

Hand Brush

Bristle Colour

Green

Standards/Approvals

EU, REACH

Overall Depth

35mm

RoHS Status: Exempt

COO (Country of Origin):
DK
This is a dusting brush with a smooth ergonomically designed handle. The medium strength bristles remove moist or medium sized particles, e.g. sugar, chocolate, pastry, vegetable peelings. It is also used as a dustpan brush on floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy