Vikan Hard Bristle Red Scrubbing Brush Red, 36 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7523
- Mfr. Part No.:
- 38904
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 176-7523
- Mfr. Part No.:
- 38904
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Red | |
| Bristle Length | 36mm | |
| Overall Width | 200mm | |
| Food Safe | Yes | |
| Brush Type | Hand Brush | |
| Bristle Colour | Red | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Red | ||
Bristle Length 36mm | ||
Overall Width 200mm | ||
Food Safe Yes | ||
Brush Type Hand Brush | ||
Bristle Colour Red | ||
Standards/Approvals EU, REACH | ||
Overall Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This multi-purpose brush has stiff angled bristles to facilitate scrubbing tables, conveyor belts, chopping boards, buckets, large scaled bowls and equipment where it is necessary to reach into corners. At the one end of the brush you have even harder filaments, which facilitates loosening more stubborn dirt
Related links
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
