Vikan Blue Scrubbing Brush, 20 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

€9.04

(exc. VAT)

€11.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.04

*price indicative

RS Stock No.:
176-7572
Mfr. Part No.:
35873
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Blue

Bristle Length

20mm

Overall Width

50mm

Overall Length

165mm

Overall Height

45mm

Standards/Approvals

FDA, Halal

RoHS Status: Exempt

COO (Country of Origin):
DK
This small hand scrubbing brush is suitable for cleaning tables and cutting boards. It is designed to fit a small hand where item no 3890 is too large.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy