Vikan Blue Scrubbing Brush, 37 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-9798
- Mfr. Part No.:
- 41963
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€29.78
(exc. VAT)
€36.63
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.78 |
*price indicative
- RS Stock No.:
- 188-9798
- Mfr. Part No.:
- 41963
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Blue | |
| Bristle Length | 37mm | |
| Overall Width | 70mm | |
| Overall Length | 395mm | |
| Overall Height | 140mm | |
| Standards/Approvals | No, EU 2023/2006/EC, Is Halal, FDA (CFR 21), (EC) 1935/2004, REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Blue | ||
Bristle Length 37mm | ||
Overall Width 70mm | ||
Overall Length 395mm | ||
Overall Height 140mm | ||
Standards/Approvals No, EU 2023/2006/EC, Is Halal, FDA (CFR 21), (EC) 1935/2004, REACH (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) long-handled Hand Brush comes with angled Filament Security Units for optimal cleaning of machines, buckets, containers and tubs in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Related links
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush, 37 mm bristle length
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Purple Scrubbing Brush Polyester bristle material
- Vikan Orange Scrubbing Brush Polyester bristle material
- Vikan Red Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
