Vikan Blue Scrubbing Brush, 55 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7673
- Mfr. Part No.:
- 53713
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€43.26
(exc. VAT)
€53.21
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.26 |
*price indicative
- RS Stock No.:
- 176-7673
- Mfr. Part No.:
- 53713
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Blue | |
| Bristle Length | 55mm | |
| Overall Width | 230mm | |
| Overall Length | 530mm | |
| Standards/Approvals | DoC ¹, Suitable for Food Contact (EU 1935/2004), No | |
| Overall Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Blue | ||
Bristle Length 55mm | ||
Overall Width 230mm | ||
Overall Length 530mm | ||
Standards/Approvals DoC ¹, Suitable for Food Contact (EU 1935/2004), No | ||
Overall Height 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Vikan Scrubbing Brush
The Vikan scrubbing brushes are a soft pipe exterior brush made up of polypropylene, polyester and stainless steel. It is blue in colour and is used for cleaning the outer surface of overhead pipes and ducting.
Related links
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
