Vikan Pink Scrubbing Brush, 36 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-8897
- Mfr. Part No.:
- 38901
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 188-8897
- Mfr. Part No.:
- 38901
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Pink | |
| Bristle Length | 36mm | |
| Overall Width | 70mm | |
| Overall Length | 200mm | |
| Overall Height | 6mm | |
| Standards/Approvals | (EC) 1935/2004, FDA (CFR 21), REACH (EC) No. 1907/2006, EU 2023/2006/EC, Is Halal | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Pink | ||
Bristle Length 36mm | ||
Overall Width 70mm | ||
Overall Length 200mm | ||
Overall Height 6mm | ||
Standards/Approvals (EC) 1935/2004, FDA (CFR 21), REACH (EC) No. 1907/2006, EU 2023/2006/EC, Is Halal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Use this multipurpose Hand Brush to effectively clean tables, conveyor belts, chopping boards, buckets, large bowls and equipment with hard-to-reach corners and crevices.
Related links
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush, 36 mm bristle length
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
