Vikan Pink Scrubbing Brush, 17 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-8993
- Mfr. Part No.:
- 64401
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.92 |
*price indicative
- RS Stock No.:
- 188-8993
- Mfr. Part No.:
- 64401
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Pink | |
| Bristle Length | 17mm | |
| Overall Width | 50mm | |
| Overall Length | 130mm | |
| Overall Height | 40mm | |
| Standards/Approvals | (EC) 1935/2004, EU 2023/2006/EC, Is Halal, No, FDA (CFR 21), REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Pink | ||
Bristle Length 17mm | ||
Overall Width 50mm | ||
Overall Length 130mm | ||
Overall Height 40mm | ||
Standards/Approvals (EC) 1935/2004, EU 2023/2006/EC, Is Halal, No, FDA (CFR 21), REACH (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The large dimensions of this nailbrush facilitates quick effective nail and hand cleaning. The bristles are stiff enough to be effective but fine enough to reach under the nail area without causing damage to the skin. The hole in the base allows you to link a stainless steel cable to the wall or sink. Is also ideal for cleaning work benches and cutting boards.
Related links
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Purple Polyester bristle material
