Vikan Pink Scrubbing Brush, 36 mm bristle length
- RS Stock No.:
- 188-8917
- Mfr. Part No.:
- 41861
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€13.06
(exc. VAT)
€16.06
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.06 |
*price indicative
- RS Stock No.:
- 188-8917
- Mfr. Part No.:
- 41861
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Colour | Pink | |
| Bristle Length | 36mm | |
| Overall Width | 71mm | |
| Overall Length | 415mm | |
| Standards/Approvals | Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal compliant, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials | |
| Overall Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Colour Pink | ||
Bristle Length 36mm | ||
Overall Width 71mm | ||
Overall Length 415mm | ||
Standards/Approvals Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal compliant, FDA compliant raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials | ||
Overall Height 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This Washing Brush is ideal for cleaning hard-to-reach surfaces on machines and equipment such as deep buckets, containers and tubs. It has a long handle and angled bristles that enhance cleaning efficacy.
Related links
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Green Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Pink Scrubbing Brush Pink Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Pink Scrubbing Brush Pink Polyethylene Terephthalate bristle material
