Vikan Green Scrubbing Brush, 23 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-8925
- Mfr. Part No.:
- 42372
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.02 |
*price indicative
- RS Stock No.:
- 188-8925
- Mfr. Part No.:
- 42372
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Green | |
| Bristle Length | 23mm | |
| Overall Width | 60mm | |
| Overall Length | 280mm | |
| Standards/Approvals | REACH (EC) No. 1907/2006, Is Halal, FDA (CFR 21), EU 2023/2006/EC, (EC) 1935/2004 | |
| Overall Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Green | ||
Bristle Length 23mm | ||
Overall Width 60mm | ||
Overall Length 280mm | ||
Standards/Approvals REACH (EC) No. 1907/2006, Is Halal, FDA (CFR 21), EU 2023/2006/EC, (EC) 1935/2004 | ||
Overall Height 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This Utility Brush is ideal for detail cleaning of machinery and equipment.
Related links
- Vikan Yellow Scrubbing Brush Polyester bristle material
- Vikan Green Scrubbing Brush Polyester bristle material
- Vikan Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
