Vikan Hard Bristle Orange Scrubbing Brush Orange, 15 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-8932
- Mfr. Part No.:
- 44017
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
In Stock
- 321 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.59 |
*price indicative
- RS Stock No.:
- 188-8932
- Mfr. Part No.:
- 44017
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Engineering Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyethylene Terephthalate | |
| Handle Colour | Orange | |
| Bristle Length | 15mm | |
| Overall Width | 20mm | |
| Food Safe | Yes | |
| Brush Type | Detail Brush | |
| Bristle Colour | Orange | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 205mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Engineering Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyethylene Terephthalate | ||
Handle Colour Orange | ||
Bristle Length 15mm | ||
Overall Width 20mm | ||
Food Safe Yes | ||
Brush Type Detail Brush | ||
Bristle Colour Orange | ||
Standards/Approvals REACH, EU | ||
Overall Depth 205mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Effectively clean around gaskets, rubber strips and joints on machinery, and conveyor belts with this compact Detail Brush.
Related links
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
- Vikan Orange Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
