Vikan Blue Scrubbing Brush, 11 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-8934
- Mfr. Part No.:
- 44023
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€8.91
(exc. VAT)
€10.96
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
- Plus 247 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.91 |
*price indicative
- RS Stock No.:
- 188-8934
- Mfr. Part No.:
- 44023
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyethylene Terephthalate | |
| Colour | Blue | |
| Bristle Length | 11mm | |
| Overall Width | 20mm | |
| Overall Length | 205mm | |
| Overall Height | 6mm | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials1 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyethylene Terephthalate | ||
Colour Blue | ||
Bristle Length 11mm | ||
Overall Width 20mm | ||
Overall Length 205mm | ||
Overall Height 6mm | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Brush for removing debris from heat sealers and other packing equipment. It is ideal for cleaning grills and frying pans when cleaned whilst still warm.
Related links
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyethylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polybutylene Terephthalate bristle material
- Vikan Hard Bristle Purple Scrubbing Brush Purple Polyethylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Yellow Scrubbing Brush Yellow Polyethylene Terephthalate bristle material
- Vikan White Scrubbing Brush Polyethylene Terephthalate bristle material
