Vikan Soft Bristle Green, Red Scrubbing Brush, 40 mm bristle length, Polyethylene bristle material

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.33

*price indicative

RS Stock No.:
188-9737
Mfr. Part No.:
556452
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Car Interior, Car Exterior

Product Type

Scrubbing Brush

Hard/Soft

Soft

Bristle Material

Polyethylene

Handle Colour

Green, Red

Bristle Length

40mm

Overall Width

50mm

Brush Type

Detail Set

Standards/Approvals

No

Overall Depth

390mm

RoHS Status: Exempt

COO (Country of Origin):
SE
Clean crevices and other difficult-to-reach areas with this set of Detail Brushes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy