Vikan Soft Bristle Red, Green Scrubbing Brush, Polyethylene bristle material
- RS Stock No.:
- 188-9736
- Mfr. Part No.:
- 556052
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.33 |
*price indicative
- RS Stock No.:
- 188-9736
- Mfr. Part No.:
- 556052
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Car Exterior, Car Interior | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Soft | |
| Bristle Material | Polyethylene | |
| Handle Colour | Red, Green | |
| Brush Type | Detail Set | |
| Standards/Approvals | No | |
| Overall Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Car Exterior, Car Interior | ||
Product Type Scrubbing Brush | ||
Hard/Soft Soft | ||
Bristle Material Polyethylene | ||
Handle Colour Red, Green | ||
Brush Type Detail Set | ||
Standards/Approvals No | ||
Overall Depth 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Remove dust particles with this versatile set of Detail Brushes. (1) 25 x 140 mm (1) 18 x 135 mm (1) 12 x 130 mm (2) 12 x 85 mm (1) 3 x 75 mm (1) 1 x 60 mm
Related links
- Vikan Soft Bristle Green 40 mm bristle length, Polyethylene bristle material
- Vikan Soft Bristle Red Scrubbing Brush Red, 270 mm bristle length
- Vikan Soft Bristle Green Scrubbing Brush Green, 44 mm bristle length
- Vikan Soft Bristle Red Scrubbing Brush Red, 44 mm bristle length
- Vikan Soft Bristle Green Scrubbing Brush Green, 270 mm bristle length
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Green Hand Brush, Polyethylene Terephthalate bristle material
- Vikan Soft Bristle Pink Hand Brush Pink Polyester bristle material
