RS Better World
Vikan Hard Bristle Black Scrubbing Brush Black, 15 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-9766
- Mfr. Part No.:
- 644052
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-9766
- Mfr. Part No.:
- 644052
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Surface, Container, Cleaning Hands | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Black | |
| Bristle Length | 15mm | |
| Overall Width | 45mm | |
| Brush Type | Nail Brush | |
| Bristle Colour | Black | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Surface, Container, Cleaning Hands | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Black | ||
Bristle Length 15mm | ||
Overall Width 45mm | ||
Brush Type Nail Brush | ||
Bristle Colour Black | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Overall Depth 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Clean fingernails, upholstery or carpets with this durable Nail Brush.
Related links
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Orange Polyester bristle material
