Vikan Hard Bristle Black Scrubbing Brush Black, 40 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-9730
- Mfr. Part No.:
- 525352
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.33
(exc. VAT)
€11.48
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.33 |
*price indicative
- RS Stock No.:
- 188-9730
- Mfr. Part No.:
- 525352
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Car Interior, Car Exterior | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Black | |
| Bristle Length | 40mm | |
| Overall Width | 65mm | |
| Brush Type | Rim | |
| Bristle Colour | Black | |
| Standards/Approvals | No | |
| Overall Depth | 335mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Car Interior, Car Exterior | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Black | ||
Bristle Length 40mm | ||
Overall Width 65mm | ||
Brush Type Rim | ||
Bristle Colour Black | ||
Standards/Approvals No | ||
Overall Depth 335mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Ideal for cleaning alloy wheels, this medium-stiff, chemical resistant Rim Cleaner has synthetic filaments and a nylon protected handle.
Related links
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Red Polyester bristle material
