Vikan Black, Red Hand Brush, 40 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

€22.16

(exc. VAT)

€27.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.16

*price indicative

RS Stock No.:
276-4814
Mfr. Part No.:
521052
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Bristle Material

Polyester

Colour

Black, Red

Bristle Length

40mm

Overall Width

260mm

Overall Length

340mm

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials1

Overall Height

95mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Campaign Set consist of 1 x 524652 Hand Brush soft and split bristles, 1 x 525352 Rim cleaner medium, 1 x 631559 Small Interior brush soft.

Black color product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy