Vikan White Hand Brush, 150 mm bristle length, Polyester bristle material
- RS Stock No.:
- 276-4704
- Mfr. Part No.:
- 39515
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.14 |
*price indicative
- RS Stock No.:
- 276-4704
- Mfr. Part No.:
- 39515
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Bristle Material | Polyester | |
| Colour | White | |
| Bristle Length | 150mm | |
| Overall Width | 27mm | |
| Overall Length | 150mm | |
| Overall Height | 90mm | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006, Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, California Proposition 65, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Bristle Material Polyester | ||
Colour White | ||
Bristle Length 150mm | ||
Overall Width 27mm | ||
Overall Length 150mm | ||
Overall Height 90mm | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006, Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, California Proposition 65, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan White Hand Brush Polyester bristle material
- Vikan Yellow Hand Brush Polyester bristle material
- Vikan Green Hand Brush Polyester bristle material
- Vikan Yellow Hand Brush Polyester bristle material
- Vikan Red Hand Brush Polyester bristle material
- Vikan Purple Hand Brush Polyester bristle material
- Vikan Blue Hand Brush Polyester bristle material
- Vikan Pink Hand Brush Polyester bristle material
