Vikan Soft Bristle Blue Scrubbing Brush White, 270 mm bristle length

Subtotal (1 unit)*

€9.18

(exc. VAT)

€11.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.18

*price indicative

RS Stock No.:
276-4744
Mfr. Part No.:
41945
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Multi Purpose Cleaning

Hard/Soft

Soft

Handle Colour

Blue

Bristle Length

270mm

Overall Width

70mm

Bristle Colour

White

Standards/Approvals

No

Overall Depth

270mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Washing Brush with short handle have very soft bristles that retain water and chemicals to improve cleaning efficacy. This Washing Brush is perfect for cleaning fragile surfaces such as glass and Perspex. It is also suitable for coating of e.g. cheese with wax.

Meets the REACH regulation

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy