Vikan Soft Bristle Red Scrubbing Brush Red, 44 mm bristle length
- RS Stock No.:
- 276-5042
- Mfr. Part No.:
- 70674
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 276-5042
- Mfr. Part No.:
- 70674
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Soft | |
| Handle Colour | Red | |
| Bristle Length | 44mm | |
| Overall Width | 130mm | |
| Food Safe | Yes | |
| Brush Type | Washing Brush | |
| Bristle Colour | Red | |
| Standards/Approvals | (EC) 1935/2004, Halal and Kosher compliant, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), UK 2019 No. 704 | |
| Overall Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Soft | ||
Handle Colour Red | ||
Bristle Length 44mm | ||
Overall Width 130mm | ||
Food Safe Yes | ||
Brush Type Washing Brush | ||
Bristle Colour Red | ||
Standards/Approvals (EC) 1935/2004, Halal and Kosher compliant, EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, FDA compliant raw material (CFR 21), UK 2019 No. 704 | ||
Overall Depth 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Washing Brush with Angle adjustment can easily remove dust and dirt from high level, difficult-to-reach areas. Its split fibre bristles that retain water to improve cleaning efficacy. Can be used with any Vikan handle.
Adjustable waterfed brush
FDA compliant raw material
Related links
- Vikan Soft Bristle Red Scrubbing Brush Red, 270 mm bristle length
- Vikan Soft Bristle Green 40 mm bristle length, Polyethylene bristle material
- Vikan Soft Bristle Red Polyethylene bristle material
- Vikan Soft Bristle Green Scrubbing Brush Green, 44 mm bristle length
- Vikan Soft Bristle Blue Scrubbing Brush Blue, 44 mm bristle length
- Vikan Soft Bristle Yellow Scrubbing Brush Yellow, 44 mm bristle length
- Vikan Soft Bristle White Scrubbing Brush White, 44 mm bristle length
- Vikan Hard Bristle Red Scrubbing Brush Red, 33 mm bristle length
