Vikan Black Scrubbing Brush, 47 mm bristle length, Polyester bristle material
- RS Stock No.:
- 276-4822
- Mfr. Part No.:
- 521652
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€84.83
(exc. VAT)
€104.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.83 |
*price indicative
- RS Stock No.:
- 276-4822
- Mfr. Part No.:
- 521652
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Black | |
| Bristle Length | 47mm | |
| Overall Width | 150mm | |
| Overall Length | 1.6m | |
| Overall Height | 160mm | |
| Standards/Approvals | Halal and Kosher, REACH (EC) No. 1907/2006, (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Black | ||
Bristle Length 47mm | ||
Overall Width 150mm | ||
Overall Length 1.6m | ||
Overall Height 160mm | ||
Standards/Approvals Halal and Kosher, REACH (EC) No. 1907/2006, (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Transport Kit consisting of 1 x 526852 Vehicle Brush and 1 x 297452C Aluminium Telescopic Waterfed Handle with on or off click-fit, compatible with Hozelock.
Meets the REACH regulation
Halal and Kosher compliant
Related links
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Orange Hand Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
