RS Better World
Vikan Black Scrubbing Brush, 50 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-9732
- Mfr. Part No.:
- 525452
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-9732
- Mfr. Part No.:
- 525452
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Black | |
| Bristle Length | 50mm | |
| Overall Width | 60mm | |
| Overall Length | 360mm | |
| Overall Height | 105mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials¹, No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Black | ||
Bristle Length 50mm | ||
Overall Width 60mm | ||
Overall Length 360mm | ||
Overall Height 105mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials¹, No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This waterfed Vehicle Brush delivers great results where attention to detail is required.
Related links
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
- Vikan Hard Bristle Black Scrubbing Brush Black Polyester bristle material
