Vikan Medium Bristle Red Scrub Brush Red, 60 mm bristle length
- RS Stock No.:
- 276-4847
- Mfr. Part No.:
- 53801754
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€26.49
(exc. VAT)
€32.58
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €26.49 |
*price indicative
- RS Stock No.:
- 276-4847
- Mfr. Part No.:
- 53801754
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Cleaning | |
| Product Type | Scrub Brush | |
| Hard/Soft | Medium | |
| Handle Colour | Red | |
| Bristle Length | 60mm | |
| Overall Width | 90mm | |
| Food Safe | Yes | |
| Brush Type | Pipe Cleaning | |
| Bristle Colour | Red | |
| Standards/Approvals | Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, FDA raw material (CFR 21) | |
| Overall Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Cleaning | ||
Product Type Scrub Brush | ||
Hard/Soft Medium | ||
Handle Colour Red | ||
Bristle Length 60mm | ||
Overall Width 90mm | ||
Food Safe Yes | ||
Brush Type Pipe Cleaning | ||
Bristle Colour Red | ||
Standards/Approvals Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, FDA raw material (CFR 21) | ||
Overall Depth 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Medium Bristle Red Scrub Brush Red, 40 mm bristle length
- Vikan Medium Bristle Red Deck Brush Red, 32 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Vikan Medium Bristle Black Scrub Brush Black, 37 mm bristle length
- Vikan Medium Bristle Yellow Scrub Brush Yellow, 40 mm bristle length
- Vikan Medium Bristle White Scrub Brush White, 40 mm bristle length
- Vikan Red Scrub Brush Polybutylene Terephthalate bristle material
