Vikan Red Scrubbing Brush, 15 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.59

*price indicative

RS Stock No.:
884-7541
Mfr. Part No.:
44014
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Bristle Material

Polyester

Colour

Red

Bristle Length

15mm

Overall Width

20mm

Overall Length

205mm

Overall Height

40mm

Standards/Approvals

Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Glass & Fork (EU 1935/2004), FDA compliant raw material (21), Declaration of Compliance, Regulation (EU) No 10/2011, Yes

RoHS Status: Exempt

COO (Country of Origin):
DK

Small Detail Brush


A small detail brush with stiff and angled bristles making is easier to clean into corners and hard to get at spaces. Efficient and ergonomic styling an excellent edge brush which is FDA compliant and meets EU food regulations.

Features and Benefits:


Handle has a built in hanging hole for easy and safe storage;Rounded edges provide better hygiene;Easy to clean after use;Excellent hand support with a plane upper side – extra support for the index finger;Meets FDA and EU food regulations;Narrowed brush head 12 mm wide;Ergonomic;Comfortable grip;Stiff and angled bristles;Autoclave and dishwasher safe;Various colours available – easy to colour code for easy tracking of use;Material – Polypropylene, Polyester, Stainless Steel

Applications:


Gaskets;Rubber strips;Machinery joints and grooves;Equipment link conveyor belts;Small parts;Hard to get at places

Brush Size:


Height 40 mm;Length 205 mm;Handle Width 20 mm;Brush head width 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy