L-Com D-Sub to D-Sub SCSI Cable 3 m
- RS Stock No.:
- 297-946
- Mfr. Part No.:
- CAUZ900MM-3M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€433.76
(exc. VAT)
€533.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.76 |
*price indicative
- RS Stock No.:
- 297-946
- Mfr. Part No.:
- CAUZ900MM-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | SCSI Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type SCSI Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High performance Cable assembly is engineered to ensure seamless data transmission in a range of demanding environments. Featuring an advanced construction of stranded copper conductors, this assembly supports robust communication while maintaining low electromagnetic interference. The low smoke zero halogen jacket enhances safety, making it an ideal choice for installations where fire safety is paramount. Built to comply with stringent SCSI 3 standards, this cable assembly promises reliability and efficiency for professional applications.
Premium construction supports a wide operating temperature range
Low smoke zero halogen jacket ensures enhanced safety
Durable materials provide long lasting performance in demanding environments
Individually packaged for secure transport and easy handling
Available in multiple configurations to suit various installation needs
Thoroughly tested for continuity to guarantee reliable connectivity
Related links
- L-Com D-Sub to D-Sub SCSI Cable 1 m
- L-Com D-Sub to SCSI Cable
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- L-Com Male DisplayPort to Male HDMI 3 m
- L-Com D-Sub Adapter Male Female
- L-Com D-Sub Adapter 37-Way D-Sub to Female 37 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com D-Sub Adapter Female Female
