Micron Industrial Grade 1 TB MicroSD, microSD Card Micro SD Card, Up to 100 Mb/s
- RS Stock No.:
- 696-958
- Mfr. Part No.:
- MTSD1T0ANC8MS-1WT
- Manufacturer:
- Micron
Image representative of range
Subtotal (1 unit)*
€275.02
(exc. VAT)
€338.27
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.02 |
*price indicative
- RS Stock No.:
- 696-958
- Mfr. Part No.:
- MTSD1T0ANC8MS-1WT
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | Micro SD Card | |
| Memory Size | 1TB | |
| Memory Card Format | MicroSD, microSD Card | |
| Speed Class Rating | Up to 100 Mb/s | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | NAND | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type Micro SD Card | ||
Memory Size 1TB | ||
Memory Card Format MicroSD, microSD Card | ||
Speed Class Rating Up to 100 Mb/s | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type NAND | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Micron MicroSD card is a high-performance industrial card designed for reliable storage in demanding environments. It offers a storage capacity of 1 TB and is built to handle continuous operation with high endurance.
REACH compliant
RoHS compliant
Related links
- Micron Industrial Grade 1.5 TB MicroSD Up to 100 Mb/s
- Micron Industrial Grade 128 GB MicroSD Up to 100 Mb/s
- Micron Industrial Grade 512 GB MicroSD Up to 100 Mb/s
- Micron Industrial Grade 256 GB MicroSD Up to 100 Mb/s
- Transcend Industrial Grade 1 TB MicroSD microSD, UHS 1
- Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Cactus Industrial Grade 128 GB microSD Card Micro SD Card, Class 1
