Sandisk 8 GB MicroSD Memory Card, Class 4
- RS Stock No.:
- 759-925
- Mfr. Part No.:
- SDSDQAB-008G
- Manufacturer:
- Sandisk
Subtotal (1 unit)*
€16.69
(exc. VAT)
€20.53
(inc. VAT)
Limited stock
- 107 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.69 |
*price indicative
- RS Stock No.:
- 759-925
- Mfr. Part No.:
- SDSDQAB-008G
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Product Type | Memory Card | |
| Memory Size | 8GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 4 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| X Speed Rating | Up to 80 Mb/s | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Product Type Memory Card | ||
Memory Size 8GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 4 | ||
Industrial Grade No | ||
Adapter Included No | ||
X Speed Rating Up to 80 Mb/s | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sandisk Commercial Edge MicroSDHC Card is a high-performance storage solution engineered for reliability in mobile devices and IoT hardware. It features a robust design that allows it to operate in demanding industrial environments, ensuring consistent data integrity for critical applications.
Sustained read speed of 20 MB/s and write speed of 5 MB/s
Operating temperature range from -25 to 85 degrees Celsius
UHS-I 50 Interface compliant with Class 4 speed ratings
Related links
- Sandisk 16 GB MicroSD Memory Card, Class 4
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U3
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U1 (C10)
- Brand-Rex 8 GB MicroSD SD Card, Class 4
- Integral Memory 8 GB SDHC SD Card, Class 4
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U3
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)
- Integral Memory 8 GB MicroSDHC microSD, Class 4
