Sandisk Industrial Grade 8 GB MicroSD Memory Card, U1 (C10)
- RS Stock No.:
- 759-929
- Mfr. Part No.:
- SDSDQAF3-008G-XI
- Manufacturer:
- Sandisk
Subtotal (1 unit)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.24 |
*price indicative
- RS Stock No.:
- 759-929
- Mfr. Part No.:
- SDSDQAF3-008G-XI
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Product Type | Memory Card | |
| Memory Size | 8GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | U1 (C10) | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| X Speed Rating | Up to 80 Mb/s | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Product Type Memory Card | ||
Memory Size 8GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating U1 (C10) | ||
Industrial Grade Yes | ||
Adapter Included No | ||
X Speed Rating Up to 80 Mb/s | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sandisk Industrial microSD Card offers reliable edge storage is designed for high-performance applications, ensuring data integrity and operational efficiency in demanding environments. It is engineered to endure harsh conditions while maintaining exceptional performance.
Operating temperature range: -40°C to 85°C for extreme conditions
High endurance with up to 192 Terabytes Written to sustain data integrity
Durable design
Related links
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U1 (C10)
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U3
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U3
- Sandisk 8 GB MicroSD Memory Card, Class 4
- ATP Industrial Grade 8 GB MicroSDHC microSD Class 10
- Sandisk 16 GB MicroSD Memory Card, Class 4
- ATP Industrial Grade 8 GB MicroSD microSD Class 10
