Sandisk Industrial Grade 16 GB MicroSD Memory Card, U3

Subtotal (1 unit)*

€63.64

(exc. VAT)

€78.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.64

*price indicative

RS Stock No.:
759-935
Mfr. Part No.:
SDSDQED-016G-XI
Manufacturer:
Sandisk
Find similar products by selecting one or more attributes.
Select all

Brand

Sandisk

Product Type

Memory Card

Memory Size

16GB

Memory Card Format

MicroSD

Speed Class Rating

U3

Industrial Grade

Yes

Adapter Included

No

X Speed Rating

Up to 80 Mb/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

MLC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Sandisk Microsd Card is a high-endurance 16 GB storage solution specifically is designed for mission-critical industrial and automotive applications.

Extreme operating temperature range from -40 to 85 degrees Celsius

High performance with sustained read speeds up to 90 MB/s

Sustained write speeds of 50 MB/s for intensive data logging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy