Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)
- RS Stock No.:
- 759-931
- Mfr. Part No.:
- SDSDQAF3-016G-I
- Manufacturer:
- Sandisk
Subtotal (1 unit)*
€81.50
(exc. VAT)
€100.24
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.50 |
*price indicative
- RS Stock No.:
- 759-931
- Mfr. Part No.:
- SDSDQAF3-016G-I
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Memory Size | 16GB | |
| Product Type | Memory Card | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | U1 (C10) | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| X Speed Rating | Up to 80 Mb/s | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Memory Size 16GB | ||
Product Type Memory Card | ||
Memory Card Format MicroSD | ||
Speed Class Rating U1 (C10) | ||
Industrial Grade Yes | ||
Adapter Included No | ||
X Speed Rating Up to 80 Mb/s | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sandisk industrial-grade card offers reliable edge storage for demanding applications. Engineered to withstand extreme conditions, it ensures data integrity and performance VITAL for critical recording and backup tasks.
Operating temperature range from -25°C to 85°C for versatile use in harsh environments
High endurance with up to 192 Terabytes Written
Advanced memory management features such as ECC and wear levelling enhance data stability
Supports a broad capacity range of up to 64GB
Related links
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U1 (C10)
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U3
- Sandisk Industrial Grade 8 GB MicroSD Memory Card, U3
- Sandisk 16 GB MicroSD Memory Card, Class 4
- Sandisk 8 GB MicroSD Memory Card, Class 4
- Transcend Industrial Grade 16 GB Microsd Flash Card microSD, Class 10
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
