Sandisk Industrial Grade 8 GB MicroSD Memory Card, U1 (C10)

Subtotal (1 unit)*

€39.51

(exc. VAT)

€48.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€39.51

*price indicative

RS Stock No.:
759-928
Mfr. Part No.:
SDSDQAF3-008G-I
Manufacturer:
Sandisk
Find similar products by selecting one or more attributes.
Select all

Brand

Sandisk

Product Type

Memory Card

Memory Size

8GB

Memory Card Format

MicroSD

Speed Class Rating

U1 (C10)

Industrial Grade

Yes

Adapter Included

No

X Speed Rating

Up to 80 Mb/s

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

MLC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Sandisk industrial microSD card offers high-performance edge storage is designed for demanding applications. Its robust construction and Advanced memory management ensure reliable data integrity and extended operational life, perfect for industrial environments.

Operating temperature range of -25°C to 85°C allows for reliable performance in varied conditions

High endurance of up to 3K writes ensures longevity for data-intensive applications

Waterproof and shock/vibration proof design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy